
FAN4010IL6X | |
|---|---|
DigiKey Part Number | FAN4010IL6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4010IL6X |
Description | IC CURRENT SENSE 0.2% 6MICROPAK |
Customer Reference | |
Detailed Description | Current Sense Regulator High-Side 10mA 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FAN4010IL6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | High-Side | |
Accuracy | ±0.2% | |
Voltage - Input | 2V ~ 6V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |

