6-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3850AUC16X

DigiKey Part Number
FAN3850AUC16XFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN3850AUC16X
Description
IC AMP CLASS AB MONO 6WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 6-WLCSP (1.26x0.86)
EDA/CAD Models
FAN3850AUC16X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.64V ~ 3.63V
Features
ADC, Microphone
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Supplier Device Package
6-WLCSP (1.26x0.86)
Package / Case
6-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable