SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

FAN2558S13X

DigiKey Part Number
FAN2558S13XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN2558S13X
Description
IC REG LINEAR 1.3V 180MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FAN2558S13X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 756 299 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

756 299In Stock
Ships from Rochester Electronics, LLC