FAN23SV15MAMPX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN23SV04TAMPX

DigiKey Part Number
FAN23SV04TAMPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN23SV04TAMPX
Description
IC REG CONV DDR 1OUT 34QFN
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, DDR
Voltage - Input
7V ~ 18V
Number of Outputs
1
Voltage - Output
0.5V ~ 1.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
34-PowerTFQFN
Supplier Device Package
34-PQFN (5.5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48 000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

48 000In Stock
Ships from Rochester Electronics, LLC