FAN1117AS5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20 433
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19 109
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 31 415
Unit Price: 0,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 052
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 507
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 165
Unit Price: 6,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 094
Unit Price: 6,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 136
Unit Price: 3,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 634
Unit Price: 2,10000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 13 999
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 781
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 165
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 034
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 197
Unit Price: 0,40000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1117AS5X

DigiKey Part Number
FAN1117AS5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1117AS5X
Description
IC REG LINEAR 5V 1A SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FAN1117AS5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1A
Current - Output
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes