FAN1086MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12 368
Unit Price: 1,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 170
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 683
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 2,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 922
Unit Price: 1,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 430
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 264
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 149
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 750
Unit Price: 7,84000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1086MX

DigiKey Part Number
FAN1086MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1086MX
Description
IC REG LIN POS ADJ 1.5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
FAN1086MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes