
FAD8253MX | |
|---|---|
DigiKey Part Number | 488-FAD8253MXTR-ND - Tape & Reel (TR) 488-FAD8253MXCT-ND - Cut Tape (CT) 488-FAD8253MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD8253MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.5A, 3.4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,02200 € | 20,22 € |
| 25 | 1,85280 € | 46,32 € |
| 100 | 1,66700 € | 166,70 € |
| 250 | 1,57840 € | 394,60 € |
| 500 | 1,52500 € | 762,50 € |
| 1 000 | 1,48105 € | 1 481,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,48800 € | 24,88 € |
| 25 | 2,13480 € | 53,37 € |
| 100 | 1,73470 € | 173,47 € |
| 250 | 1,53832 € | 384,58 € |
| 500 | 1,41754 € | 708,77 € |
| 1 000 | 1,31637 € | 1 316,37 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

