Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575D2T-ADJR4G

DigiKey Part Number
LM2575D2T-ADJR4GOSTR-ND - Tape & Reel (TR)
LM2575D2T-ADJR4GOSCT-ND - Cut Tape (CT)
LM2575D2T-ADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2575D2T-ADJR4G
Description
IC REG BUCK ADJ 1A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-ADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42900 €14,29 €
251,30320 €32,58 €
1001,16550 €116,55 €
2501,09996 €274,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,03766 €830,13 €
1 6001,00914 €1 614,62 €
2 4000,99486 €2 387,66 €
4 0000,97903 €3 916,12 €
5 6000,96978 €5 430,77 €
8 0000,96089 €7 687,12 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,31600 €