
EMI1051FCT5G | |
|---|---|
DigiKey Part Number | 488-EMI1051FCT5GTR-ND - Tape & Reel (TR) 488-EMI1051FCT5GCT-ND - Cut Tape (CT) 488-EMI1051FCT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI1051FCT5G |
Description | TVS DIODE 5.5VWM 10VC 3DSN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-DSN (0.76x0.34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 22.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08296 € | 41,48 € |
| 1 000 | 0,07356 € | 73,56 € |
| 2 000 | 0,06563 € | 131,26 € |
| 5 000 | 0,05703 € | 285,15 € |
| 10 000 | 0,05171 € | 517,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05171 € | 517,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

