
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | RLC | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | 20dB @ 700MHz | |
Resistance - Channel (Ohms) | 40 | |
Values | R = 40Ohms | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLCSP | |
Size / Dimension | 0.061" L x 0.061" W (1.55mm x 1.55mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |

