Mosfet Array 1.8W (Ta) Surface Mount 6-WLCSP (2x1.49)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC2J013NUZTDG

DigiKey Part Number
488-EFC2J013NUZTDGTR-ND - Tape & Reel (TR)
488-EFC2J013NUZTDGCT-ND - Cut Tape (CT)
488-EFC2J013NUZTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFC2J013NUZTDG
Description
MOSFET 2N-CH 6WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 1.8W (Ta) Surface Mount 6-WLCSP (2x1.49)
Datasheet
 Datasheet
EDA/CAD Models
EFC2J013NUZTDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
37nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.8W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-WLCSP (2x1.49)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 362
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30900 €3,09 €
250,27560 €6,89 €
1000,23950 €23,95 €
2500,22228 €55,57 €
5000,21194 €105,97 €
1 0000,20337 €203,37 €
2 5000,19921 €498,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18340 €917,00 €
10 0000,17905 €1 790,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €