
DTC124EET1 | |
|---|---|
DigiKey Part Number | 2156-DTC124EET1-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | DTC124EET1 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,03442 € | 270,85 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04130 € |

