
DTC114TET1G | |
|---|---|
DigiKey Part Number | DTC114TET1GOSTR-ND - Tape & Reel (TR) DTC114TET1GOSCT-ND - Cut Tape (CT) DTC114TET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114TET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05680 € | 5,68 € |
| 500 | 0,04132 € | 20,66 € |
| 1 000 | 0,03628 € | 36,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02984 € | 89,52 € |
| 6 000 | 0,02659 € | 159,54 € |
| 9 000 | 0,02493 € | 224,37 € |
| 15 000 | 0,02306 € | 345,90 € |
| 21 000 | 0,02195 € | 460,95 € |
| 30 000 | 0,02087 € | 626,10 € |
| 75 000 | 0,01851 € | 1 388,25 € |
| 150 000 | 0,01705 € | 2 557,50 € |
| 300 000 | 0,01581 € | 4 743,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

