
DM74LS503N | |
|---|---|
DigiKey Part Number | DM74LS503N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS503N |
Description | IC REG SUCC APPROX 8BIT 16PDIP |
Customer Reference | |
Detailed Description | Shift Register, Successive Approximation 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS503N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Successive Approximation | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |






