Direct

DM74LS164N | |
|---|---|
DigiKey Part Number | DM74LS164N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS164N |
Description | IC SR STANDARD 8BIT 14-MDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS164N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Standard | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Base Product Number |


