Similar
Similar

DM74LS156M | |
|---|---|
DigiKey Part Number | DM74LS156M-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS156M |
Description | IC DECODER/DEMUX 2 X 1:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS156M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



