DM74ALS244AWM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,37680 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,85953 €
Datasheet

Similar


Texas Instruments
In Stock: 5 000
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 671
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 446
Unit Price: 0,92946 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16 493
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 692
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 33
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 343
Unit Price: 1,22000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS244AWM

DigiKey Part Number
DM74ALS244AWM-ND
Manufacturer
Manufacturer Product Number
DM74ALS244AWM
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS244AWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes