
CSPEMI201AG | |
|---|---|
DigiKey Part Number | CSPEMI201AGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPEMI201AG |
Description | FILTER RC(PI) 10 OHMS S ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 10Ohms, C = 100pF 5-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 31MHz (Cutoff) | |
Attenuation Value | 35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 10 | |
Values | R = 10Ohms, C = 100pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Size / Dimension | 0.056" L x 0.037" W (1.41mm x 0.93mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

