



CS8151YDWFR16 | |
|---|---|
DigiKey Part Number | CS8151YDWFR16OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8151YDWFR16 |
Description | IC REG LINEAR 5V 100MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8151YDWFR16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | Reset, Wake-Up, Watchdog | |
Protection Features | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

