


CS8151YDPS7 | |
|---|---|
DigiKey Part Number | CS8151YDPS7-ND |
Manufacturer | |
Manufacturer Product Number | CS8151YDPS7 |
Description | IC REG LINEAR 5V 100MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | CS8151YDPS7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | Reset, Wake-Up, Watchdog | |
Protection Features | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | D2PAK-7 | |
Base Product Number |

