Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 70mA TO-220-5 Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 70mA TO-220-5 Horizontal
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8147YTHA5

DigiKey Part Number
CS8147YTHA5OS-ND
Manufacturer
Manufacturer Product Number
CS8147YTHA5
Description
IC REG LINEAR 10V/5V TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 70mA TO-220-5 Horizontal
Datasheet
 Datasheet
EDA/CAD Models
CS8147YTHA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
10V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA, 2.5V @ 70mA
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
120 mA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5 Horizontal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 150 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 150In Stock
Ships from Rochester Electronics, LLC