TO-220-3, TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3, TO-220AB
TO-220-3

CS5206-1GT3

DigiKey Part Number
CS5206-1GT3OS-ND
Manufacturer
Manufacturer Product Number
CS5206-1GT3
Description
IC REG LINEAR POS ADJ 6A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 6A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CS5206-1GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 6A
Current - Output
PSRR
82dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 600In Stock
Ships from Rochester Electronics, LLC