
CS3351YDR14G | |
|---|---|
DigiKey Part Number | CS3351YDR14GOSTR-ND - Tape & Reel (TR) CS3351YDR14GOSCT-ND - Cut Tape (CT) CS3351YDR14GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS3351YDR14G |
Description | IC DVR DARL ALT REG VOLT 14SOIC |
Customer Reference | |
Detailed Description | Alternator, 3-Phase PMIC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3351YDR14G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Alternator, 3-Phase | |
Current - Supply | 12mA | |
Voltage - Supply | 9V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,14580 € | 114,58 € |
| 250 | 1,08112 € | 270,28 € |
| 500 | 1,04216 € | 521,08 € |
| 1 000 | 1,01006 € | 1 010,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97619 € | 2 440,47 € |
| 5 000 | 0,95578 € | 4 778,90 € |
| 7 500 | 0,94556 € | 7 091,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |

