CM6300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3
Unit Price: 0,40000 €
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 16.7pF 8-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6300

DigiKey Part Number
CM6300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6300
Description
FILTER RC(PI) 47 OHMS SESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 16.7pF 8-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
47, 100
Values
R = 47Ohms, 100Ohms, C = 16.7pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-WFBGA, WLCSP
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height
0.027" (0.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes