RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 15pF 20-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1442-08CP

DigiKey Part Number
488-CM1442-08CPTR-ND - Tape & Reel (TR)
488-CM1442-08CPCT-ND - Cut Tape (CT)
488-CM1442-08CPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1442-08CP
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 15pF 20-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
115MHz (Cutoff)
Attenuation Value
30dB @ 1GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
20-WFBGA, WLCSP
Size / Dimension
0.124" L x 0.041" W (3.16mm x 1.05mm)
Height
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 135 098 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

135 098In Stock
Ships from Rochester Electronics, LLC