CD4511BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 658
Unit Price: 0,88000 €
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4511BCN

DigiKey Part Number
CD4511BCN-ND
Manufacturer
Manufacturer Product Number
CD4511BCN
Description
IC DRVR 7 SEGMENT 16DIP
Customer Reference
Detailed Description
LED Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4511BCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bag
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
10 µA
Voltage - Supply
3V ~ 15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes