
CAT872-50ULGT3 | |
|---|---|
DigiKey Part Number | CAT872-50ULGT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT872-50ULGT3 |
Description | IC SUPERVISOR 2 CHANNEL 6ULLGA |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-ULLGA (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | CAT872-50ULGT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA | |
Supplier Device Package | 6-ULLGA (1.45x1) | |
Base Product Number |

