Supervisor Open Drain or Open Collector 2 Channel 6-ULLGA (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT872-30ULGT3

DigiKey Part Number
CAT872-30ULGT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT872-30ULGT3
Description
IC SUPERVISOR 2 CHANNEL 6ULLGA
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-ULLGA (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
CAT872-30ULGT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
3s Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFLGA
Supplier Device Package
6-ULLGA (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 78 583 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

78 583In Stock
Ships from Flip Electronics