Direct



CAT6219-180TDGT3 | |
|---|---|
DigiKey Part Number | CAT6219-180TDGT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT6219-180TDGT3 |
Description | IC REG LIN 1.8V 500MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT6219-180TDGT3 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 64dB ~ 54dB (1kHz ~ 20kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5319-1.8YD5-TR | Microchip Technology | 1 490 | 576-2864-1-ND | 1,61000 € | Direct |


