CAV4016HV6-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5409YI00

DigiKey Part Number
2156-CAT5409YI00-ON-ND
Manufacturer
Manufacturer Product Number
CAT5409YI00
Description
IC DGTL POT INTERFACE 24TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps I2C Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT5409YI00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 478
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
416,28756 €257,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,28756 €
Unit Price with VAT:7,54507 €