
CAT521WI-T3 | |
|---|---|
DigiKey Part Number | CAT521WI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT521WI-T3 |
Description | IC DGTL POT 24KOHM 256TAP 14SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 24k Ohm 1 Circuit 256 Taps SPI Interface 14-SOIC |
EDA/CAD Models | CAT521WI-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 24k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |

