
CAT5132ZI-10-GT3 | |
|---|---|
DigiKey Part Number | CAT5132ZI-10-GT3OSTR-ND - Tape & Reel (TR) CAT5132ZI-10-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5132ZI-10-GT3 |
Description | IC DIG POT 10K 10-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5132ZI-10-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, 8V ~ 16V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91500 € | 19,15 € |
| 25 | 1,75400 € | 43,85 € |
| 100 | 1,57690 € | 157,69 € |
| 250 | 1,49256 € | 373,14 € |
| 500 | 1,44168 € | 720,84 € |
| 1 000 | 1,39982 € | 1 399,82 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,07200 € |

