Diode 300 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURD8530T4G-VF01

DigiKey Part Number
488-SURD8530T4G-VF01TR-ND - Tape & Reel (TR)
488-SURD8530T4G-VF01CT-ND - Cut Tape (CT)
488-SURD8530T4G-VF01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SURD8530T4G-VF01
Description
DIODE STANDARD 300V 5A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 300 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76400 €7,64 €
1000,50540 €50,54 €
5000,39408 €197,04 €
1 0000,35828 €358,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,29583 €739,57 €
5 0000,27364 €1 368,20 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,46400 €