
CAT5118TBI-00-T3 | |
---|---|
DigiKey Part Number | 2156-CAT5118TBI-00-T3-488-ND |
Manufacturer | |
Manufacturer Product Number | CAT5118TBI-00-T3 |
Description | IC POT DIGITL 100K 32TAP SOT23-5 |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Interface SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5118TBI-00-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 100k | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Temperature Coefficient (Typ) | 200ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1,28670 € | 257,34 € |
Unit Price without VAT: | 1,28670 € |
---|---|
Unit Price with VAT: | 1,54404 € |