Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5114VP2I50GT3

DigiKey Part Number
CAT5114VP2I50GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5114VP2I50GT3
Description
IC DIG POT 50K 8-TDFN
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT5114VP2I50GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (2x3)
Package / Case
8-WFDFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15 000In Stock
Ships from Rochester Electronics, LLC