LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Dimming 250mA 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4134HV2-GT2

DigiKey Part Number
CAT4134HV2-GT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT4134HV2-GT2
Description
IC LED DRIVER RGLTR 250MA 12TDFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Dimming 250mA 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT4134HV2-GT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
4.2V
Voltage - Output
-
Current - Output / Channel
250mA
Frequency
900kHz, 1.2MHz
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC