
CAT5409YI-50-T2 | |
---|---|
DigiKey Part Number | 2156-CAT5409YI-50-T2-488-ND |
Manufacturer | |
Manufacturer Product Number | CAT5409YI-50-T2 |
Description | IC DGTL POT 50KOHM 64TAP 24TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5409YI-50-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 80 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
52 | 4,97519 € | 258,71 € |
Unit Price without VAT: | 4,97519 € |
---|---|
Unit Price with VAT: | 5,97023 € |