Similar

CAT28LV65W25 | |
|---|---|
DigiKey Part Number | CAT28LV65W25-ND |
Manufacturer | |
Manufacturer Product Number | CAT28LV65W25 |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 250 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT28LV65W25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 250 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |


