CAT28C64BX-12T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 537
Unit Price: 4,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: 5,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 61
Unit Price: 5,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 265
Unit Price: 6,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 201
Unit Price: 5,82000 €
Datasheet
EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28C64BX-12T

DigiKey Part Number
CAT28C64BX-12T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT28C64BX-12T
Description
IC EEPROM 64KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes