
CAT24C44VI-T3 | |
---|---|
DigiKey Part Number | CAT24C44VI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C44VI-T3 |
Description | IC NVSRAM 256BIT SPI 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256bit SPI 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C44VI-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 16 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |