
74LVT240SJ | |
|---|---|
DigiKey Part Number | 2156-74LVT240SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVT240SJ |
Description | IC BUFFER INVERTING 3.6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42889 € | 259,91 € |
| Unit Price without VAT: | 0,42889 € |
|---|---|
| Unit Price with VAT: | 0,51467 € |

