Supervisor Open Drain or Open Collector 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT1027ZI-25-GT3

DigiKey Part Number
CAT1027ZI-25-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT1027ZI-25-GT3
Description
IC SUPERVISOR 2 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT1027ZI-25-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.55V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.