
CAT1021WI-25-T3 | |
|---|---|
DigiKey Part Number | 2156-CAT1021WI-25-T3-OS-ND |
Manufacturer | |
Manufacturer Product Number | CAT1021WI-25-T3 |
Description | IC SUPERVISOR W/MEM 2.55V 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT1021WI-25-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19625 € | 258,39 € |
| Unit Price without VAT: | 1,19625 € |
|---|---|
| Unit Price with VAT: | 1,43550 € |

