BZX85C7V5TR5K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19 769
Unit Price: 0,68000 €
Datasheet
Zener Diode 7.5 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C7V5TR5K

DigiKey Part Number
BZX85C7V5TR5K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C7V5TR5K
Description
DIODE ZENER 7.5V 1W DO41
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable