BZX79C18_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 712
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 22 031
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 180
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 000
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 350
Unit Price: 0,13000 €
Datasheet
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C18_T50R

DigiKey Part Number
BZX79C18_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX79C18_T50R
Description
DIODE ZENER 18V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes