Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSR13 | |
|---|---|
DigiKey Part Number | BSR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR13 |
Description | TRANS NPN 30V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 250MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 30nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |


