BF245A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 820
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 33 831
Unit Price: 0,39000 €
Datasheet
RF Mosfet TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF245A

DigiKey Part Number
BF245AOS-ND
Manufacturer
Manufacturer Product Number
BF245A
Description
RF MOSFET JFET 30V TO92
Customer Reference
Detailed Description
RF Mosfet TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BF245A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
100mA
Noise Figure
-
Power - Output
-
Voltage - Rated
30 V
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable