BD241ATU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 94
Unit Price: 1,33000 €
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 622
Unit Price: 0,96000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 40 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD241ATU

DigiKey Part Number
BD241ATU-ND
Manufacturer
Manufacturer Product Number
BD241ATU
Description
TRANS NPN 60V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 40 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BD241ATU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 600mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable