BD237STU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 740
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 1 753
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 4 898
Unit Price: 1,31000 €
Datasheet

Similar


onsemi
In Stock: 4 630
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 8 855
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 279
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 021
Unit Price: 0,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9 210
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 481
Unit Price: 0,73000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 2 A 3MHz 25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD237STU

DigiKey Part Number
BD237STUFS-ND
Manufacturer
Manufacturer Product Number
BD237STU
Description
TRANS NPN 80V 2A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2 A 3MHz 25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 2V
Power - Max
25 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes