BC858CDXV6T5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 926
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 905
Unit Price: 0,50000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858CDXV6T5

DigiKey Part Number
BC858CDXV6T5OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858CDXV6T5
Description
TRANS 2PNP 30V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
BC858CDXV6T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
500mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable